
Surface mount Metal Oxide Varistor (MOV) for overvoltage and ESD protection. Features 460VAC/615VDC voltage rating, 1.2kA max surge current, and 790V max varistor voltage. Offers 10A clamping current at 1.19kV clamping voltage, with 37J energy absorption. Operates from -40°C to 85°C, with 55pF capacitance. Packaged in tape and reel for automated assembly.
Littelfuse V460SM7 technical specifications.
| Capacitance | 55pF |
| Package/Case | SMD/SMT |
| Clamping Current | 10A |
| Clamping Voltage | 1.19kV |
| Depth | 8.3mm |
| Energy | 37J |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 790V |
| Min Varistor Voltage | 640V |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SM7 |
| Varistor Voltage | 715V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 615V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V460SM7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
