
Surface mount metal oxide varistor (MOV) for circuit protection. Features a 47V varistor voltage, 30VAC/38VDC maximum voltage rating, and 5A current rating. Offers 1.2J energy absorption and a 5A clamping current at 92V. Operates across a -55°C to 125°C temperature range with lead-free and RoHS compliant construction.
Littelfuse V47CH8S technical specifications.
| Capacitance | 650pF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Current | 5A |
| Clamping Voltage | 92V |
| Current Rating | 5A |
| Depth | 5.26mm |
| Energy | 1.2J |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 52V |
| Min Varistor Voltage | 42V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V47CH8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.