
Surface mount varistor with a 38V DC rated voltage and 30V AC rated voltage. Features a 47V varistor voltage, 1.2J energy rating, and 5A clamping current. This component offers a 92V clamping voltage and a maximum surge current of 100A. Designed for surface mount applications with a 3220 imperial case code, it operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Littelfuse V47CH8T technical specifications.
| Capacitance | 650pF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Current | 5A |
| Clamping Voltage | 92V |
| Clamping Voltage-Max | 92V |
| Current Rating | 5A |
| Depth | 5.26mm |
| Energy | 1.2J |
| Length | 8.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100A |
| Max Surge Current | 100A |
| Max Varistor Voltage | 52V |
| Min Varistor Voltage | 42V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Varistor Voltage | 47V |
| Voltage Rating | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V47CH8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
