
Var MOV 30VAC/38VDC 1000A 47V Radial Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Clamping Voltage | 89V |
| Energy | 8.8J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RA |
| Termination | Radial |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Width | 15.1mm |
| RoHS | Compliant |
