
Littelfuse V47RA8 technical specifications.
| Capacitance | 800pF |
| Package/Case | Radial |
| Clamping Voltage | 92V |
| Diameter | 8mm |
| Energy | 1.8J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RA |
| Termination | Through Hole |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V47RA8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
