
Radial leaded varistor for through-hole mounting, featuring a 38V DC rated voltage and 30V AC rated voltage. Offers 0.4J energy absorption, 100A maximum surge current, and 1A clamping current at 93V. With a 47V varistor voltage and 400pF capacitance, this component operates across a -55°C to 85°C temperature range and is RoHS compliant.
Littelfuse V47ZA05P technical specifications.
| Capacitance | 400pF |
| Package/Case | Radial |
| Clamping Current | 1A |
| Clamping Voltage | 93V |
| Clamping Voltage-Max | 93V |
| Current Rating | 100A |
| Depth | 5mm |
| Diameter | 5mm |
| Energy | 0.4J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100A |
| Max Surge Current | 100A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Varistor Voltage | 47V |
| Voltage Rating | 38V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V47ZA05P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
