
The V47ZA05PX2855 is a metal oxide varistor from Littelfuse with a varistor voltage of 47V and energy of 0.4J. It features a maximum surge current of 100A and is available in a radial package with a through hole mount. This varistor is RoHS compliant and suitable for use in overvoltage and ESD protection applications.
Littelfuse V47ZA05PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 0.4J |
| Max Surge Current | 100A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZA |
| Varistor Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V47ZA05PX2855 to view detailed technical specifications.
No datasheet is available for this part.
