
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 47V varistor voltage, 30VAC/38VDC voltage rating, and 250A peak pulse current capability. Offers a clamping voltage of 93V at 2.5A and 1.8J energy absorption. Operating temperature range from -55°C to 85°C with a 6mm lead pitch and 0.68mm lead diameter.
Littelfuse V47ZA1 technical specifications.
| Body Diameter | 8.7mm |
| Capacitance | 1.245nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 93V |
| Depth | 5mm |
| Diameter | 7mm |
| Energy | 1.8J |
| Lead Diameter | 0.68mm |
| Lead Free | Contains Lead |
| Lead Length | 25.4mm |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 250A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | ZA |
| Test Voltage | 2.5kV |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Width | 5.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V47ZA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
