
The Littelfuse V47ZA20PX10 is a metal oxide varistor with a varistor voltage of 47V and energy rating of 23J. It features a maximum surge current of 2kA and is available in a radial leaded package. This varistor is suitable for overvoltage and ESD protection applications and is compliant with RoHS regulations.
Littelfuse V47ZA20PX10 technical specifications.
| Package/Case | Radial |
| Energy | 23J |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZA |
| Varistor Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V47ZA20PX10 to view detailed technical specifications.
No datasheet is available for this part.
