
Radial, through-hole metal oxide varistor (MOV) designed for circuit protection. Features a 52V varistor voltage with AC and DC voltage ratings of 30V and 38V respectively. Offers a maximum surge current of 500A and a clamping current of 5A at 93V. Operates within a temperature range of -55°C to 85°C, with a 10mm diameter and 5mm depth. This component is supplied in bulk packaging.
Littelfuse V47ZA3 technical specifications.
| Capacitance | 2.59nF |
| Package/Case | Metal |
| Clamping Current | 5A |
| Clamping Voltage | 93V |
| Depth | 5mm |
| Diameter | 10mm |
| Energy | 4.5J |
| Lead Free | Contains Lead |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZA |
| Varistor Voltage | 52V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V47ZA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
