
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 30VAC/38VDC voltage rating, 52V varistor voltage, and 500A maximum surge current. Offers 4.5J energy absorption and 5A clamping current at 93V. Through-hole mounting with 8.5mm lead pitch and 10mm diameter. Operates from -55°C to 85°C, RoHS compliant.
Littelfuse V47ZA3P technical specifications.
| Capacitance | 2.59nF |
| Clamping Current | 5A |
| Clamping Voltage | 93V |
| Clamping Voltage-Max | 93V |
| Current Rating | 5A |
| Depth | 5mm |
| Diameter | 10mm |
| Energy | 4.5J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500A |
| Max Surge Current | 500A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 52V |
| Voltage Rating | 38V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V47ZA3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.