
Littelfuse V47ZA7PX1347 technical specifications.
| Capacitance | 6.27nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 93V |
| Depth | 5mm |
| Energy | 8.8J |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZA |
| Varistor Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V47ZA7PX1347 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
