Littelfuse V47ZC7P technical specifications.
| Capacitance | 4.5nF |
| Clamping Voltage | 93V |
| Current Rating | 1kA |
| Diameter | 14mm |
| Energy | 8.8J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZC |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V47ZC7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.