
Radial leaded varistor, 38V DC rated voltage, 30V AC rated voltage, with a varistor voltage of 47V. Features 4.5J energy rating, 5A clamping current, and 500A max surge current. Capacitance is 2nF, with a clamping voltage of 93V. Through-hole mount package with 8.5mm lead pitch, 10mm diameter, and 5mm depth. Operates from -55°C to 85°C, is lead-free, halogen-free, and RoHS compliant.
Littelfuse V47ZT3P technical specifications.
| Capacitance | 2nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 93V |
| Current Rating | 500A |
| Depth | 5mm |
| Diameter | 10mm |
| Energy | 4.5J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V47ZT3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
