
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 30VAC/38VDC voltage rating, 1kA maximum surge current, and 51.7V maximum varistor voltage. Offers 8.8J energy absorption and 10A clamping current at 93V. Operates across a -55°C to 85°C temperature range with a 8.5mm lead pitch and 14mm diameter. RoHS compliant and lead-free.
Littelfuse V47ZT7P technical specifications.
| Capacitance | 4.5nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 93V |
| Clamping Voltage-Max | 93V |
| Current Rating | 1kA |
| Depth | 5mm |
| Diameter | 14mm |
| Energy | 8.8J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1kA |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Varistor Voltage | 52V |
| Voltage Rating | 38V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V47ZT7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.