
Var MOV 30VAC/38VDC 100A 51.7V Thru-Hole Radial T/R
Littelfuse V47ZU05P technical specifications.
| Package/Case | Radial |
| Diameter | 5mm |
| Energy | 0.4J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Varistor Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V47ZU05P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.