Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 30VAC/38VDC voltage rating, 250A current rating, and 51.7V max varistor voltage. Offers 93V clamping voltage at 2.5A clamping current and 1.8J energy absorption. Operates across a -55°C to 85°C temperature range with a 6mm lead pitch and 7mm diameter. Packaged in tape and reel, this RoHS compliant component is designed for through-hole mounting.
Littelfuse V47ZU1P technical specifications.
| Capacitance | 1.245nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 93V |
| Clamping Voltage-Max | 93V |
| Current Rating | 250A |
| Depth | 5mm |
| Diameter | 7mm |
| Energy | 1.8J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Varistor Voltage | 52V |
| Voltage Rating | 38V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V47ZU1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.