The Littelfuse V47ZU20PX2855 is a 47V metal oxide varistor with 23J energy and 2kA maximum surge current. It is available in a radial package with a through hole mount. Operating temperature range is not specified. This component is RoHS compliant and available in quantities of 500 per reel.
Littelfuse V47ZU20PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 23J |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Varistor Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V47ZU20PX2855 to view detailed technical specifications.
No datasheet is available for this part.
