
The Littelfuse V47ZU3PX2855 is a 47V metal oxide varistor with a maximum surge current of 500A and energy absorption of 4.5J. It is available in a radial package with through hole mount. The varistor voltage is 47V, with a maximum voltage of 51.7V and a minimum voltage of 42.3V. The device is RoHS compliant and available in a tape and reel packaging with 500 units per package.
Littelfuse V47ZU3PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 4.5J |
| Max Surge Current | 500A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Varistor Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V47ZU3PX2855 to view detailed technical specifications.
No datasheet is available for this part.
