
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 480VAC/640VDC maximum voltage rating, 2.5kA surge current capability, and 825V maximum varistor voltage. Offers 1.24kV clamping voltage at 25A clamping current. Operates across a -55°C to 85°C temperature range with 120pF capacitance. Packaged in bulk for through-hole mounting.
Littelfuse V480LA10P technical specifications.
| Capacitance | 120pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.24kV |
| Clamping Voltage-Max | 1.24kV |
| Current Rating | 2.5kA |
| Depth | 7.3mm |
| Diameter | 10mm |
| Energy | 60J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5kA |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 640V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 750V |
| Voltage Rating | 640V |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 640V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V480LA10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.