
Radial disc metal oxide varistor (MOV) for circuit protection. Features 480VAC/640VDC voltage rating, 4.5kA peak pulse current, and 825V maximum varistor voltage. Offers 105J energy absorption and 50A clamping current at 1.24kV. Operates across a -55°C to 85°C temperature range with a 8.5mm lead pitch and 16.4mm body diameter.
Littelfuse V480LA40A technical specifications.
| Body Diameter | 16.4mm |
| Capacitance | 270pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.24kV |
| Depth | 7.3mm |
| Diameter | 14mm |
| Energy | 105J |
| Lead Diameter | 0.86mm |
| Lead Free | Contains Lead |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 640V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Peak Pulse Current | 4.5kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Test Voltage | 2.5kV |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 640V |
| Width | 7.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V480LA40A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.