
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 480VAC/640VDC voltage rating, 4.5kA maximum surge current, and 825V maximum varistor voltage. Offers 105J energy absorption and 50A clamping current with a 1.24kV clamping voltage. Operates across a -55°C to 85°C temperature range. Through-hole mounting with 8.5mm lead pitch.
Littelfuse V480LA40AP technical specifications.
| Capacitance | 270pF |
| Clamping Current | 50A |
| Clamping Voltage | 1.24kV |
| Clamping Voltage-Max | 1.24kV |
| Current Rating | 50A |
| Depth | 7.3mm |
| Diameter | 14mm |
| Energy | 105J |
| ESD Protection | No |
| Height | 20.5mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 640V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Thickness | 7.3mm |
| Varistor Voltage | 825V |
| Voltage Rating | 640V |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 640V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V480LA40AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
