
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 480VAC/640VDC maximum voltage rating, 790V maximum varistor voltage, and 675V minimum varistor voltage. Handles 6.5kA maximum surge current and 100A clamping current with a 1.16kV clamping voltage. Offers 180J energy absorption and 550pF capacitance. Operates across a -55°C to 85°C temperature range.
Littelfuse V480LA80BP technical specifications.
| Capacitance | 550pF |
| Clamping Current | 100A |
| Clamping Voltage | 1.16kV |
| Clamping Voltage-Max | 1.16kV |
| Current Rating | 100A |
| Depth | 7.3mm |
| Diameter | 20mm |
| Energy | 180J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 790V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 640V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Thickness | 7.3mm |
| Varistor Voltage | 790V |
| Voltage Rating | 640V |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 640V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V480LA80BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
