Radial leaded metal oxide varistor (MOV) for circuit protection. Features 480VAC/640VDC voltage rating, 1.2kA max surge current, and 825V max varistor voltage. Offers 35J energy absorption and 10A clamping current at 1.24kV. Operating temperature range from -55°C to 85°C. Through-hole mounting with 6mm lead pitch.
Littelfuse V480LS7P technical specifications.
| Capacitance | 50pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 1.24kV |
| Depth | 7.3mm |
| Diameter | 7mm |
| Energy | 35J |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 640V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 640V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V480LS7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.