
Radial leaded varistor for through-hole mounting, featuring a 640V DC / 480V AC voltage rating and 180J energy absorption. This component offers a 790V varistor voltage with a clamping voltage of 1.16kV at 100A clamping current. It handles a maximum surge current of 6.5kA and has a capacitance of 550pF. Operating across a wide temperature range from -55°C to 85°C, this halogen-free and RoHS compliant varistor is supplied on tape and reel.
Littelfuse V480LS80BP technical specifications.
| Capacitance | 550pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.16kV |
| Clamping Voltage-Max | 1.16kV |
| Current Rating | 6.5kA |
| Depth | 7.3mm |
| Diameter | 20mm |
| Energy | 180J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 790V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 640V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 790V |
| Voltage Rating | 640V |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 640V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V480LS80BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
