The Littelfuse V480LS80BPX10 is a radial leaded metal oxide varistor with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a maximum surge current of 6.5kA and a varistor voltage of 732.5V, with a minimum varistor voltage of 675V. The device is packaged in a radial leaded package, suitable for through hole mounting, and is available in quantities of 400 per reel. The V480LS80BPX10 is RoHS compliant and suitable for use in overvoltage and ESD protection applications.
Littelfuse V480LS80BPX10 technical specifications.
| Package/Case | Radial |
| Energy | 180J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 790V |
| Min Varistor Voltage | 675V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Varistor Voltage | 732.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V480LS80BPX10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.