The V480LS80BPX2855 is a metal oxide varistor from Littelfuse, designed for overvoltage and ESD protection. It features a radial leaded package, suitable for through-hole mounting, and operates within a temperature range of -55°C to 85°C. With a maximum surge current of 6.5kA and a varistor voltage of 732.5V, this varistor is suitable for high-energy applications. It is also RoHS compliant and available in tape and reel packaging.
Littelfuse V480LS80BPX2855 technical specifications.
| Package/Case | Radial |
| Energy | 180J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 790V |
| Min Varistor Voltage | 675V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Varistor Voltage | 732.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V480LS80BPX2855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.