Littelfuse V480LT40APX2855 technical specifications.
| Capacitance | 270pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.24kV |
| Depth | 7.3mm |
| Energy | 105J |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 640V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Varistor Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V480LT40APX2855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.