Littelfuse V480LXR1319 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Radial |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LXR |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V480LXR1319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.