Littelfuse V480PA80A technical specifications.
| Capacitance | 550pF |
| Clamping Voltage | 1.28kV |
| Diameter | 20mm |
| Energy | 180J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 860V |
| Min Varistor Voltage | 670V |
| Mount | Screw, Base |
| Number of Circuits | 1 |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PA |
| Termination | Screw |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 640V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V480PA80A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.