General purpose varistor, chassis mount, with a 640V DC voltage rating and 480V AC voltage rating. Features 1600J energy absorption, 70kA maximum surge current, and a 1.16kV clamping voltage. Includes a 5.5nF capacitance and operates across a -55°C to 85°C temperature range. RoHS compliant with screw termination.
Littelfuse V481BA60 technical specifications.
| Approvals | UL |
| Capacitance | 5.5nF |
| Package/Case | Metal |
| Clamping Voltage | 1.16kV |
| Clamping Voltage-Max | 1.16kV |
| Energy | 1600J |
| Lead Free | Lead Free |
| Lead Pitch | 40mm |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 70kA |
| Max Surge Current | 70kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 640V |
| Mount | Surface Mount, Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BA |
| Termination | Screw |
| Varistor Voltage | 750V |
| Voltage Rating | 640V |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 640V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V481BA60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.