Littelfuse V481CA60 technical specifications.
| Capacitance | 5.5nF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 1.16kV |
| Diameter | 60mm |
| Energy | 1600J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 70kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Solder |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 640V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V481CA60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.