High-energy 650J metal oxide varistor (MOV) with a 40mm diameter, designed for circuit protection. Features a 480VAC/640VDC voltage rating, 40kA surge current capability, and 750V varistor voltage. Offers a 1.23kV clamping voltage and operates across a wide temperature range of -55°C to 85°C. This lead-free, RoHS-compliant component utilizes solder lug termination and a bolt-down mounting style.
Littelfuse V481HA40 technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Metal |
| Clamping Voltage | 1.23kV |
| Clamping Voltage-Max | 1.23kV |
| Diameter | 40mm |
| Energy | 650J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40kA |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Mount | Surface Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Through Hole |
| Varistor Voltage | 750V |
| Voltage Rating | 640V |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 640V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V481HA40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.