Littelfuse V48MLA1206NHAUTO technical specifications.
| Capacitance | 350pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Voltage | 100V |
| Energy | 0.9J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 180A |
| Max Varistor Voltage | 66.5V |
| Min Varistor Voltage | 54.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MLA AUTO |
| Termination | SMD/SMT |
| Varistor Voltage | 60.5V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 48V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V48MLA1206NHAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.