
Surface mount varistor with a 48V DC rating and 40V AC rating. Features a 1210 case size, 1.2J energy absorption, and 250A maximum surge current. Offers a clamping voltage of 105V and a varistor voltage range of 54.5V to 66.5V. Capacitance is 520pF, with a maximum operating temperature of 125°C. This RoHS compliant component is supplied on tape and reel.
Littelfuse V48MLA1210H technical specifications.
| Capacitance | 520pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 105V |
| Clamping Voltage-Max | 105V |
| Depth | 2.54mm |
| Energy | 1.2J |
| Flammability Rating | UL94 V-0 |
| Height | 2.87mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 66.5V |
| Min Varistor Voltage | 54.5V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 48V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Thickness | 2.87mm |
| Varistor Voltage | 66.5V |
| Voltage Rating | 48V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 48V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V48MLA1210H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
