Littelfuse V48MLA1210LNHAUTO technical specifications.
| Package/Case | 1210 |
| Energy | 0.9J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 220A |
| Max Varistor Voltage | 66.5V |
| Min Varistor Voltage | 54.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MLA AUTO |
| Varistor Voltage | 60.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V48MLA1210LNHAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.