
Littelfuse V48MLA1210WH technical specifications.
| Capacitance | 520pF |
| Package/Case | 1210 |
| Clamping Voltage | 105V |
| Energy | 1.2J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 66.5V |
| Min Varistor Voltage | 54.5V |
| Mount | Radial, Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA |
| Varistor Voltage | 60.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V48MLA1210WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.