
Surface mount varistor with a 5.5V DC rated voltage and 4V AC rated voltage. Features a 0.05J energy rating, 1A clamping current, and 39V clamping voltage. This 0402 package component offers a 70pF capacitance and operates within a -55°C to 125°C temperature range. It is RoHS compliant and constructed from ceramic material.
Littelfuse V5.5MLA0402LNR technical specifications.
| Capacitance | 70pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Current | 1A |
| Clamping Voltage | 39V |
| Clamping Voltage-Max | 39V |
| Depth | 0.5mm |
| Energy | 0.05J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20A |
| Max Surge Current | 20A |
| Max Varistor Voltage | 21.5V |
| Min Varistor Voltage | 15.9V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Varistor Voltage | 18.7V |
| Voltage Rating | 5.5V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V5.5MLA0402LNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
