Littelfuse V5.5MLA0402NH technical specifications.
| Capacitance | 260pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA |
| Termination | SMD/SMT |
| DC Rated Voltage | 5.5V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V5.5MLA0402NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.