Littelfuse V5.5MLA0603 technical specifications.
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 17.5V |
| ESD Protection | Yes |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Varistor Voltage | 9.3V |
| Voltage Rating | 5.5V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V5.5MLA0603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.