
Surface mount varistor, 5.5V DC rated voltage, 9.3V maximum varistor voltage, and 17.5V clamping voltage. Features 0.1J energy rating, 450pF capacitance, and a 30A maximum surge current. Encased in a 0603 (1608 metric) surface mount package, this RoHS compliant component operates from -55°C to 125°C. Supplied on tape and reel.
Littelfuse V5.5MLA0603LNR technical specifications.
| Capacitance | 450pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Voltage | 17.5V |
| Energy | 0.1J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 9.3V |
| Min Varistor Voltage | 7.1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLA |
| Termination | SMD/SMT |
| Varistor Voltage | 8.2V |
| Voltage | 9.3V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V5.5MLA0603LNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
