
Surface mount varistor with a 5.5V DC rated voltage and 4V AC rated voltage. Features a 0.1J energy rating, 1A clamping current, and 17.5V clamping voltage. This 0603 package component offers a varistor voltage range of 7.1V to 9.3V, with a nominal 8.2V. Operating temperature range is -55°C to 125°C, and it handles a max surge current of 30A. Capacitance is 500pF, and it is RoHS compliant.
Littelfuse V5.5MLA0603NHAUTO technical specifications.
| Capacitance | 500pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 17.5V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 9.3V |
| Min Varistor Voltage | 7.1V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MLA AUTO |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 8.2V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V5.5MLA0603NHAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
