Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features a 9.3V varistor voltage, 5.5V DC rated voltage, and 4V AC maximum voltage rating. Handles a maximum surge current of 30A with a clamping current of 1A at 17.5V clamping voltage. Operates across a wide temperature range from -55°C to 125°C. Packaged in a 0603 SMD case code, lead-free, and RoHS compliant.
Littelfuse V5.5MLA0603NT technical specifications.
| Capacitance | 500pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 17.5V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 9.3V |
| Min Varistor Voltage | 7.1V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 9.3V |
| DC Rated Voltage | 5.5V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V5.5MLA0603NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.