
Surface mount Metal Oxide Varistor (MOV) with 4VAC/5.5VDC voltage rating. Features 9.3V max varistor voltage, 17.5V clamping voltage, and 120A max surge current. This 0805 sized component offers 1.84nF capacitance and operates within a -55°C to 125°C temperature range. RoHS compliant and lead-free.
Littelfuse V5.5MLA0805A technical specifications.
| Capacitance | 1.84nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 17.5V |
| Current Rating | 1A |
| Depth | 1.25mm |
| Energy | 0.3J |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 120A |
| Max Varistor Voltage | 9.3V |
| Min Varistor Voltage | 7.1V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 8.2V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V5.5MLA0805A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.