
Littelfuse V5.5MLA0805LNT technical specifications.
| Capacitance | 990pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Max Varistor Voltage | 9.3V |
| Min Varistor Voltage | 7.1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA |
| Termination | SMD/SMT |
| Varistor Voltage | 8.2V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V5.5MLA0805LNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.