
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features 5.5V DC rated voltage and 4V AC rated voltage. Offers a maximum varistor voltage of 9.3V with a clamping voltage of 17.5V at 1A. Handles peak pulse current up to 120A and has an energy rating of 0.3J. Packaged in an 0805 SMD case, this RoHS compliant component operates from -55°C to 125°C.
Littelfuse V5.5MLA0805NH technical specifications.
| Capacitance | 1.84nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 17.5V |
| Clamping Voltage-Max | 17.5V |
| Depth | 1.25mm |
| Energy | 0.3J |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 120A |
| Max Surge Current | 120A |
| Max Varistor Voltage | 9.3V |
| Min Varistor Voltage | 7.1V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 120A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Varistor Voltage | 9.3V |
| Voltage Rating | 5.5V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V5.5MLA0805NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.