
Automotive-grade Metal Oxide Varistor (MOV) for circuit protection. Features a 4VAC/5.5VDC voltage rating, 150A surge current capability, and 9.3V maximum varistor voltage. This surface mount component offers 3.5nF capacitance and 0.4J energy absorption, with a clamping voltage of 17.5V. Packaged in a 1206 SMD case code, it operates across a -55°C to 125°C temperature range and is RoHS compliant.
Littelfuse V5.5MLA1206NHAUTO technical specifications.
| Capacitance | 3.5nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 17.5V |
| Depth | 1.6mm |
| Energy | 0.4J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 150A |
| Max Varistor Voltage | 9.3V |
| Min Varistor Voltage | 7.1V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MLA AUTO |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 8.2V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V5.5MLA1206NHAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.