Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features 4VAC/5.5VDC voltage rating, 150A max surge current, and 9.3V max varistor voltage. Offers 17.5V clamping voltage at 1A clamping current and 0.4J energy absorption. Operates across a -55°C to 125°C temperature range. Housed in a 1206 (3216 metric) SMD package with 5.18nF capacitance.
Littelfuse V5.5MLA1206T technical specifications.
| Capacitance | 5.18nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 17.5V |
| Depth | 1.6mm |
| Energy | 0.4J |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 150A |
| Max Varistor Voltage | 9.3V |
| Min Varistor Voltage | 7.1V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 8.2V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V5.5MLA1206T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.