The 5.5V 8.95V 30A Surface Mount Metal Oxide Varistor is a 4-circuit device with a varistor voltage of 8.95V and a maximum surge current of 30A. It is packaged in a 1206 case and is lead-free. The device is designed for surface mount applications and is compliant with RoHS regulations. It has a DC rated voltage of 5.5V and an energy rating of 0.1J. The varistor voltage is between 7.1V and 10.8V.
Littelfuse V5.5MLN41206WT technical specifications.
| Package/Case | 1206 |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Max Surge Current | 30A |
| Max Varistor Voltage | 10.8V |
| Min Varistor Voltage | 7.1V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLN |
| Varistor Voltage | 8.95V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V5.5MLN41206WT to view detailed technical specifications.
No datasheet is available for this part.