
Radial leaded varistor for general purpose surge protection. Features a 675V DC voltage rating and 510V AC voltage rating, with a varistor voltage range of 738V to 902V. Offers 63J energy absorption and a maximum surge current of 2.5kA. Through-hole mounting with a 8.5mm lead pitch. Capacitance is 100pF. Operating temperature range from -55°C to 85°C. Halogen-free and RoHS compliant.
Littelfuse V510LA10P technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.35kV |
| Clamping Voltage-Max | 1.35kV |
| Current Rating | 2.5kA |
| Depth | 7.3mm |
| Diameter | 10mm |
| Energy | 63J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5kA |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Max Voltage Rating (AC) | 510V |
| Max Voltage Rating (DC) | 675V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 910V |
| Voltage Rating | 675V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 675V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V510LA10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.